LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

ST STM32H750VBT6

Manufacturer
MPN
STM32H750VBT6
LCSC Part #
C404010
Packaging
LQFP-100(14x14)
Customer #
Key Attributes
32-bit Arm Cortex-M7 480MHz MCUs
DatasheetST STM32H750VBT6
RoHS Compliance3 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerST
PackagingLQFP-100(14x14)
DAC (Bit)12bit
ADC (Bit)16bit
Number of I/O82
Operating Temperature-40℃~+85℃
Voltage - Supply1.62V~3.6V
Program Memory TypeFLASH
EEPROM-
Program Storage Size128KB
CPU CoreARM Cortex-M7
Core Size32 Bit
CPU Maximum Speed480MHz
Oscillator TypeBuilt-in

Introduction

AI Translation

This product is a high-performance microcontroller featuring a 32-bit Arm Cortex-M7 core with a double-precision FPU and L1 cache, supporting multiple memory types, communication peripherals, analog peripherals, and security features, with low-power capabilities.

Features

AI Translation
  • Core: 32-bit Arm Cortex-M7 core with double-precision FPU and L1 cache (16KB data cache + 16KB instruction cache), up to 480MHz, MPU, 1027 DMIPS/2.14 DMIPS/MHz (Dhrystone 2.1), DSP instructions support
  • Memory: 128KB Flash; 1MB RAM (including 192KB TCM RAM, 864KB user SRAM, 4KB backup domain SRAM); dual-mode Quad-SPI interface (up to 133MHz); flexible external memory controller (SRAM, PSRAM, NOR Flash, etc.); CRC calculation unit
  • Security: ROP, PC-ROP, active tamper detection, secure firmware upgrade, and secure access mode
  • GPIO: Up to 168 I/O ports with interrupt capability, multiple package options (LQFP100, LQFP144, LQFP176, TFBGA240+25, UFBGA176+25)
  • Power Management: 3 independent power domains; VDD and I/O supply range 1.62 to 3.6V; POR, PDR, PVD, BOR protection; integrated 3.3V USB regulator and configurable LDO; low-power modes (Sleep, Stop, Standby, VBAT)
  • Low Power: Standby mode current 2.95μA (backup SRAM off, RTC/LSE on); VBAT battery mode with charging capability
  • Clock Management: Internal oscillators (64MHz HSI, etc.); external oscillators (4–48MHz HSE, etc.); 3 PLLs with fractional mode
  • Bus & DMA: 3 bus matrices; 5 AHB2-APB bridges, 2 AXI2-AHB bridges; 4 DMA controllers (including MDMA, dual-port DMA, etc.)
  • Communication Peripherals: Up to 35 (I2C, USART/UART, SPI, SAI, SD/SDIO/MMC, CAN, USB OTG, Ethernet MAC, etc.)
  • Analog Peripherals: 11 (ADC, temperature sensor, DAC, comparator, op-amp, DFSDM, etc.)
  • Graphics: LCD-TFT controller (up to XGA); Chrom-ART accelerator; hardware JPEG codec
  • Timers & Watchdogs: Up to 22 (high-resolution timer, 32-bit timers, motor control timers, etc.)
  • Crypto Acceleration: AES, TDES, HASH, HMAC, and true random number generator
  • Debug: SWD and JTAG interfaces; 4KB embedded trace buffer
  • Others: 96-bit unique ID; all packages ECOPACK2 compliant; ST proprietary technology included