ADI ADR3433ARJZ-R7
| Manufacturer | |
| MPN | ADR3433ARJZ-R7 |
| LCSC Part # | C404006 |
| Packaging | SOT-23-6 |
| Customer # | |
| Key Attributes | Ultra-low-power, high-precision reference voltage source |
| Datasheet | ADI ADR3433ARJZ-R7 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Quiescent Current | 100uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 3.5V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 25uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | 46uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Quiescent Current | 100uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 3.5V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 25uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | 46uVrms | |
| Output Type | Fixed |
Introduction
ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ADR3440/ADR3450 are low cost, low power, high precision CMOS voltage references featuring ±0.1% initial accuracy, low operating current, and low output noise, housed in a compact SOT-23 package. To achieve high precision, the output voltage and temperature coefficient are digitally trimmed during final assembly. Low output voltage temperature hysteresis and low long-term output voltage drift further enhance the stability and system reliability of these devices. In addition, the low operating current (100 μA maximum) makes these devices suitable for low power applications, while the low output noise helps maintain signal integrity in critical signal processing systems. These CMOS voltage references offer a wide output voltage range, and all devices are rated for the -40°C to +125°C extended industrial temperature range.
Features
- Initial accuracy: ±0.1% (max)
- Temperature coefficient: 8 ppm/°C (max)
- Operating temperature range: -40°C to +125°C
- Output current: +10 mA source / -3 mA sink
- Low quiescent current: 100 μA (max)
- Low dropout: 250 mV (2 mA)
- Output noise (0.1 Hz to 10 Hz): < 10 μVₚ₋ₚ (1.2 V, typical)
- 6-pin SOT-23 package
Applications
- Precision data acquisition systems
- Industrial instrumentation
- Medical equipment
- Battery-powered devices
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Quiescent Current | 100uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 3.5V~5.5V | |
| Minimum Cathode Current for Regulation | - | |
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 25uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | 46uVrms | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Reference | |
| Manufacturer | ADI | |
| Packaging | SOT-23-6 | |
| Quiescent Current | 100uA | |
| Output Voltage | 3.3V | |
| Tolerance | ±0.1% | |
| Voltage - Supply | 3.5V~5.5V | |
| Minimum Cathode Current for Regulation | - |
| Type | Description | |
|---|---|---|
| Reference Type | Series | |
| Noise - 1/10Hz to 10Hz | 25uVp-p | |
| Output Current | 10mA | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Enable/disable;Built-in output buffer | |
| Noise - 10Hz to 10kHz | 46uVrms | |
| Output Type | Fixed |
Introduction
ADR3412/ADR3420/ADR3425/ADR3430/ADR3433/ADR3440/ADR3450 are low cost, low power, high precision CMOS voltage references featuring ±0.1% initial accuracy, low operating current, and low output noise, housed in a compact SOT-23 package. To achieve high precision, the output voltage and temperature coefficient are digitally trimmed during final assembly. Low output voltage temperature hysteresis and low long-term output voltage drift further enhance the stability and system reliability of these devices. In addition, the low operating current (100 μA maximum) makes these devices suitable for low power applications, while the low output noise helps maintain signal integrity in critical signal processing systems. These CMOS voltage references offer a wide output voltage range, and all devices are rated for the -40°C to +125°C extended industrial temperature range.
Features
- Initial accuracy: ±0.1% (max)
- Temperature coefficient: 8 ppm/°C (max)
- Operating temperature range: -40°C to +125°C
- Output current: +10 mA source / -3 mA sink
- Low quiescent current: 100 μA (max)
- Low dropout: 250 mV (2 mA)
- Output noise (0.1 Hz to 10 Hz): < 10 μVₚ₋ₚ (1.2 V, typical)
- 6-pin SOT-23 package
Applications
- Precision data acquisition systems
- Industrial instrumentation
- Medical equipment
- Battery-powered devices
C404006 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



