LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B5E76TWSV product image
Images for reference only

VISHAY D55342K07B5E76TWSV

Manufacturer
MPN
D55342K07B5E76TWSV
LCSC Part #
C4039224
Packaging
-
Customer #
Key Attributes
RES 5.76kΩ ±1% 250mW
DatasheetVISHAY D55342K07B5E76TWSV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 31.2284$ 31.23
200+$ 12.0862$ 2417.24
500+$ 11.6605$ 5830.25
1,000+$ 11.4514$ 11451.40
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance5.76kΩ
Power(Watts)250mW
Tolerance±1%
Temperature Coefficient±100ppm/℃