VISHAY CRCW080514R7FKTA
| Manufacturer | |
| MPN | CRCW080514R7FKTA |
| LCSC Part # | C4039099 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 14.7Ω ±1% 125mW 0805 |
| Datasheet | VISHAY CRCW080514R7FKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 14.7Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 14.7Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 14.7Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 14.7Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ6ENF14R7V | PANASONIC | 0805 | 4,300 | $ 0.0079 | ||
| SCR0805F14R7 | VO | 0805 | 4,300 | $ 0.0018 | ||
| AC0805FR-0714R7L | YAGEO | 0805 | 2,800 | $ 0.0046 | ||
| FRC0805F14R7TS | FOJAN | 0805 | 2,700 | $0.0038 $0.0039 | ||
| RTT0514R7FTP | RALEC | 0805 | 2,300 | $ 0.0025 | ||
| RS-05K14R7FT | FH | 0805 | 1,500 | $ 0.0021 | ||
| RC0805FR-0714R7L | YAGEO | 0805 | 100 | $ 0.0025 | ||
| CR1014R7F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-S06F14R7V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| ERJ-U06F14R7V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| KTR10EZPF14R7 | ROHM | 0805 | 0 | $ 0.016 | ||
| RC2012F14R7CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RCS2012F14R7CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0106 | ||
| CRCW080514R7FKEA | VISHAY | 0805 | 0 | $ 0.0102 | ||
| CRCW080514R7FKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW080514R7FKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW080514R7FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| WR08X14R7FTL | Walsin | 0805 | 0 | $ 0.0011 | ||
| RC0805FR-0714R7P | YAGEO | 0805 | 0 | $ 0.0265 | ||
| AR0805FR-0714R7L | YAGEO | 0805 | 0 | $ 0.0853 |

