LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06032R87FNEB product image
Images for reference only

VISHAY CRCW06032R87FNEB

Manufacturer
MPN
CRCW06032R87FNEB
LCSC Part #
C4039050
Packaging
0603
Customer #
Key Attributes
RES 2.87Ω ±1% 100mW 0603
DatasheetVISHAY CRCW06032R87FNEB
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0095$ 0.01
200+$ 0.0037$ 0.74
500+$ 0.0036$ 1.80
1,000+$ 0.0035$ 3.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance2.87Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CR162R87FMeritek06030$ 0.0023
RMCF0603FT2R87SEI(Stackpole Electronics Inc.)06030$ 0.0036
RMCS0603FT2R87SEI(Stackpole Electronics Inc.)06030$ 0.0234
CR0603-10W-2R87FTVenkel06030$ 0.0034
CRCW06032R87FNEAVISHAY06030$ 0.0095
CRCW06032R87FNTAVISHAY06030$ 0.021
RTT032R87FTPRALEC06030$ 0.0022
RC0603FR-072R87LYAGEO06030$ 0.001
AC0603FR-072R87LYAGEO06030$ 0.0043
AA0603FR-072R87LYAGEO06030$ 0.0119
RC0603FR-132R87LYAGEO06030$ 0.0161
RK73H1JTTD2R87FKOA06030$ 0.0025
SR731JRTTD2R87FKOA06030$ 0.3496
RMCP0603FT2R87SEI(Stackpole Electronics Inc.)06030$ 0.0444
SR731JTTD2R87FKOA06030$ 0.0805
ERJ-H3QF2R87VPANASONIC06030$ 0.1925
CRCW06032R87FKTAVISHAY06030$ 0.021
CRCW06032R87FKEAVISHAY06030$ 0.0083
CRCW06032R87FKEACVISHAY06030$ 0.0137
SG73S1JTTD2R87FKOA06030$ 0.0191