VISHAY WSL12063L000JEA
| Manufacturer | |
| MPN | WSL12063L000JEA |
| LCSC Part # | C4038884 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3mΩ ±5% 0.25W 1206 |
| Datasheet | VISHAY WSL12063L000JEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5258 | $ 0.53 |
| 200+ | $ 0.2046 | $ 40.92 |
| 500+ | $ 0.197 | $ 98.50 |
| 1,000+ | $ 0.194 | $ 194.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 3mΩ | |
| Operating Temperature | -65℃~+170℃ | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSL12063L000FEA | VISHAY | 1206 | 10 | $ 0.9601 | ||
| WSL12063L000JTA | VISHAY | 1206 | 0 | $ 1.0516 | ||
| WSL12063L000JEA18 | VISHAY | 1206 | 0 | $ 0.6879 | ||
| PMR18EZPJV3L0 | ROHM | 1206 | 0 | $ 0.1442 | ||
| CSNL1206JT3L00 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1875 | ||
| FMK-M-R003-5.0 | Isabellenhuette | 1206 | 0 | $ 1.3987 | ||
| WSL12063L000FTA | VISHAY | 1206 | 0 | $ 1.0516 | ||
| WSL12063L000FTB | VISHAY | 1206 | 0 | $ 1.3909 | ||
| WSL12063L000FEB | VISHAY | 1206 | 0 | $ 0.6955 | ||
| WSL12063L000FBA | VISHAY | 1206 | 0 | $ 2.0308 |

