VISHAY P0805Y1243BNT
| Manufacturer | |
| MPN | P0805Y1243BNT |
| LCSC Part # | C4037850 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 124kΩ ±0.1% 0.2W 0805 |
| Datasheet | VISHAY P0805Y1243BNT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 13 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 124kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 124kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 5.7818 | $ 5.78 |
| 200+ | $ 2.2379 | $ 447.58 |
| 500+ | $ 2.1591 | $ 1079.55 |
| 1,000+ | $ 2.1197 | $ 2119.70 |
Standard Packaging100/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 124kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 200mW | |
| Resistance | 124kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RQ73C2A124KBTD | TE Connectivity | 0805 | 0 | $ 0.2146 | ||
| TNPW0805124KBYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| P0805C1243BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| TNPW0805124KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| TNPW0805124KBEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| P0805E1243BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1243BNTA | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1243BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| PAT0805E1243BST1 | VISHAY | 0805 | 0 | $ 0.6364 | ||
| P0805E1243BBW | VISHAY | 0805 | 0 | $ 5.0634 | ||
| ERA-6KEB1243V | PANASONIC | 0805 | 0 | $ 0.2779 | ||
| 2176094-4 | TE Connectivity | 0805 | 0 | $ 0.162 | ||
| P0805Z1243WNT | VISHAY | 0805 | 0 | $ 6.8954 |

