LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SUSUMU RG1005P-1742-W-T5

Manufacturer
MPN
RG1005P-1742-W-T5
LCSC Part #
C4037353
Packaging
0402
Customer #
Key Attributes
RES 17.4kΩ ±0.05% 62.5mW 0402
DatasheetSUSUMU RG1005P-1742-W-T5
RoHS Compliance1 documents available
Alternative Parts3
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0402
Power(Watts)62.5mW
Resistance17.4kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.05%
Operating Temperature-55℃~+155℃