LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1JTTD1351B05 product image
Images for reference only

KOA RN73R1JTTD1351B05

Manufacturer
MPN
RN73R1JTTD1351B05
LCSC Part #
C4036529
Packaging
0603
Customer #
Key Attributes
RES 1.35kΩ ±0.1% 100mW 0603
DatasheetKOA RN73R1JTTD1351B05
RoHS Compliance2 documents available
Alternative Parts11
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4424$ 0.44
200+$ 0.1712$ 34.24
500+$ 0.1652$ 82.60
1,000+$ 0.1622$ 162.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Resistance1.35kΩ
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±5ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD071K35LYAGEO06039,380$ 0.0535
RN73R1JTTD1351A05KOA06030$ 0.4657
RN73R1JTTD1351B25KOA06030$ 0.0485
RN73R1JTTD1351B50KOA06030$ 0.0675
TNPW06031K35BEENVISHAY06030$ 0.2684
PAT0603E1351BST1VISHAY06030$ 0.6213
PHP00603E1351BBT1VISHAY06030$ 0.65
PHP00603E1351BST1VISHAY06030$ 0.7409
TNPW06031K35BECNVISHAY06030$ 0.3252
TNPW06031K35BETAVISHAY06030$ 0.3115
PLT0603Z1351LBTSVISHAY06030$ 6.7651