PANASONIC ERJ3GEYJ753V
| Manufacturer | |
| MPN | ERJ3GEYJ753V |
| LCSC Part # | C403533 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 75kΩ ±5% 100mW 0603 |
| Datasheet | PANASONIC ERJ3GEYJ753V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 75kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 3,500
3,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0056 | $ 0.56 |
| 1,000+ | $ 0.0044 | $ 4.40 |
| 5,000+ | $ 0.0038 | $ 19.00 |
| 10,000+ | $ 0.0034 | $ 34.00 |
| 50,000+ | $ 0.0031 | $ 155.00 |
| 100,000+ | $ 0.0029 | $ 290.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 75kΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C403533 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603J753 TS | FOJAN | 0603 | 12,800 | $0.0022 $0.0023 | ||
| 0603WAJ0753T5E | UNI-ROYAL | 0603 | 5,100 | $ 0.0013 | ||
| 1RC0603J0753 | SAE | 0603 | 4,700 | $ 0.0017 | ||
| 0603 ±5% 75K | VO | 0603 | 700 | $ 0.0018 | ||
| RTT03753JTP | RALEC | 0603 | 300 | $ 0.001 | ||
| CR0603J75K0P05Z | EVER OHMS | 0603 | 100 | $ 0.0009 | ||
| CR0603-JW-753ELF | BOURNS | 0603 | 0 | $ 0.0023 | ||
| RK73B1JTTD753J | KOA | 0603 | 0 | $ 0.2892 | ||
| RK73B1JRTTD753J | KOA | 0603 | 0 | $ 0.0104 | ||
| SCR0603J75K | VO | 0603 | 0 | $ 0.001 | ||
| AA0603JR-0775KL | YAGEO | 0603 | 0 | $ 0.01 | ||
| RAT03753JTP | RALEC | 0603 | 0 | $ 0.0015 | ||
| CQ03WAJ0753T5E | UNI-ROYAL | 0603 | 0 | $ 0.0019 | ||
| NQ03WAJ0753T5E | UNI-ROYAL | 0603 | 0 | $ 0.0031 | ||
| WR06X753JTL | Walsin | 0603 | 0 | $0.0002 $0.0016 | ||
| RC0603JR-0775KL | YAGEO | 0603 | 0 | $ 0.0017 | ||
| AC0603JR-0775KL | YAGEO | 0603 | 0 | $ 0.0018 | ||
| AF0603JR-0775KL | YAGEO | 0603 | 0 | $ 0.0037 | ||
| HP03W5J0753T5E | UNI-ROYAL | 0603 | 0 | $ 0.0018 | ||
| PS03W4J0753T5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 |



