PANASONIC ERJ3GEYJ335V
| Manufacturer | |
| MPN | ERJ3GEYJ335V |
| LCSC Part # | C403483 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 3.3MΩ ±5% 100mW 0603 |
| Datasheet | PANASONIC ERJ3GEYJ335V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3MΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0066 | $ 0.33 |
| 500+ | $ 0.0052 | $ 2.60 |
| 1,500+ | $ 0.0044 | $ 6.60 |
| 5,000+ | $ 0.004 | $ 20.00 |
| 25,000+ | $ 0.0036 | $ 90.00 |
| 50,000+ | $ 0.0034 | $ 170.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3MΩ | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 3.3MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | -400ppm/℃~+150ppm/℃ |
Help & FeedbackShow similar products (0) >
C403483 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0603WAJ0335T5E | UNI-ROYAL | 0603 | 32,700 | $ 0.0023 | ||
| RC0603JR-073M3L | YAGEO | 0603 | 19,600 | $ 0.0047 | ||
| 1RC0603J0335 | SAE | 0603 | 4,900 | $ 0.0017 | ||
| WR06X335JTL | Walsin | 0603 | 3,400 | $ 0.0013 | ||
| FRC0603J335 TS | FOJAN | 0603 | 500 | $0.0015 $0.0021 | ||
| RK73B1JTTD335J | KOA | 0603 | 400 | $ 0.0029 | ||
| CRGCQ0603J3M3 | TE Connectivity | 0603 | 0 | $ 0.002 | ||
| GR0603J3M3T5G00 | GiantOhm | 0603 | 0 | $ 0.0008 | ||
| RTT03335JTP | RALEC | 0603 | 0 | $ 0.0197 | ||
| AC0603JR-073M3L | YAGEO | 0603 | 0 | $ 0.002 | ||
| HP03W5J0335T5E | UNI-ROYAL | 0603 | 0 | $ 0.0043 | ||
| AS03W4J0335T5E | UNI-ROYAL | 0603 | 0 | $ 0.0119 | ||
| PS03W4J0335T5E | UNI-ROYAL | 0603 | 0 | $ 0.0047 | ||
| CR0603-JW-335ELF | BOURNS | 0603 | 0 | $ 0.0023 | ||
| RK73B1JRTTD335J | KOA | 0603 | 0 | $ 0.0104 | ||
| CRCW06033M30JNEA | VISHAY | 0603 | 0 | $ 0.0099 | ||
| SCR0603J3M3 | VO | 0603 | 0 | $ 0.0015 | ||
| ERJ-U03J335V | PANASONIC | 0603 | 0 | $ 0.023 | ||
| ERJ-S03J335V | PANASONIC | 0603 | 0 | $ 0.0194 | ||
| AA0603JR-073M3L | YAGEO | 0603 | 0 | $ 0.01 |



