LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD4480B25 product image
Images for reference only

KOA RN73H2ETTD4480B25

Manufacturer
MPN
RN73H2ETTD4480B25
LCSC Part #
C4033789
Packaging
1210
Customer #
Key Attributes
RES 448Ω ±0.1% 250mW 1210
DatasheetKOA RN73H2ETTD4480B25
RoHS Compliance2 documents available
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3005$ 0.30
200+$ 0.1163$ 23.26
500+$ 0.1122$ 56.10
1,000+$ 0.1102$ 110.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance448Ω
Operating Temperature-55℃~+155℃
TypeMetal Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD4480B10KOA12100$ 0.4365
RN73H2ETTD4480A25KOA12100$ 0.3869
RN73H2ETTD4480B50KOA12100$ 0.2499
RN73R2ETTD4480B25KOA12100$ 0.2884
RN73R2ETTD4480B10KOA12100$ 0.4326
RN73R2ETTD4480A25KOA12100$ 0.309
RN73R2ETTD4480B50KOA12100$ 0.2307
RN73R2ETTD4480A10KOA12100$ 0.7076