LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73G1JTTD5622D product image
Images for reference only

KOA RS73G1JTTD5622D

Manufacturer
MPN
RS73G1JTTD5622D
LCSC Part #
C4030763
Packaging
0603
Customer #
Key Attributes
RES 56.2kΩ ±0.5% 200mW 0603
DatasheetKOA RS73G1JTTD5622D
RoHS Compliance2 documents available
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0569$ 0.06
200+$ 0.022$ 4.40
500+$ 0.0213$ 10.65
1,000+$ 0.0209$ 20.90
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0603
Power(Watts)200mW
Resistance56.2kΩ
TypeThick Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-PB3D5622VPANASONIC06030$ 0.0205
SG73G1JTTD5622DKOA06030$ 0.1506
RS73F1JTTD5622DKOA06030$ 0.0569
RS73F1JRTTD5622DKOA06030$ 0.2366
RS73G1JTTD5622CKOA06030$ 0.096
RS73G1JRTTD5622CKOA06030$ 0.3334
SG73G1JTTD5622CKOA06030$ 0.2306
SG73S1JTTD5622DKOA06030$ 0.0337
SG73S1JRTTD5622DKOA06030$ 0.0941
ERJ-P03D5622VPANASONIC06030$ 0.0645
ERJ-UP3D5622VPANASONIC06030$ 0.0424
ERJ-PA3D5622VPANASONIC06030$ 0.0249
SG73P1JTTD5622DKOA06030$ 0.0337
SG73P1JRTTD5622DKOA06030$ 0.1076
RS73G1JTTD5622BKOA06030$ 0.096
ERJ-PB3B5622VPANASONIC06030$ 0.029
RS73F1JTTD5622CKOA06030$ 0.096
RS73F1JRTTD5622CKOA06030$ 0.381