LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H05B16E2RWS product image
Images for reference only

VISHAY M55342H05B16E2RWS

Manufacturer
MPN
M55342H05B16E2RWS
LCSC Part #
C4030695
Packaging
2208
Customer #
Key Attributes
RES 16.2kΩ ±1% 0.225W 2208
DatasheetVISHAY M55342H05B16E2RWS
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4983$ 15.50
200+$ 5.9985$ 1199.70
500+$ 5.7878$ 2893.90
1,000+$ 5.6833$ 5683.30
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2208
Power(Watts)225mW
Resistance16.2kΩ
Operating Temperature-55℃~+150℃
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
M55342H05B16E2RTIVISHAY22080$ 16.5604