LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

CTS 73WE7R022F

Manufacturer
MPN
73WE7R022F
LCSC Part #
C4030264
Packaging
2512
Customer #
Key Attributes
RES 22mΩ ±1% 2W 2512
DatasheetCTS 73WE7R022F
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerCTS
Packaging2512
Resistance22mΩ
Power(Watts)2W
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃

Introduction

AI Translation

The 73WLx and 73WEx series current sense resistors are ceramic-packaged devices that provide excellent accuracy for current sensing. Each resistor features superior electrical and thermal characteristics.

Features

AI Translation
  • Thick film construction - Wide terminal configuration
  • Power rating 0.75 - 21 watts (70℃), 73WEx - Lead-free design
  • Resistance range 5 - 910 milliohms, 73WLX - RoHS compliant per EU Directives 2011/65/EU and 2015/863
  • Operating temperature up to +155℃ - Lead-free terminal plating
  • EIA standard package sizes - Exemption 7(c)-I, electrical and electronic components containing lead [Pb] in glass
  • Terminal plating - Matte tin (e3)
  • JEDEC J-STD-020 compliant, reflow soldering up to +260℃
  • Tape and reel packaging

Applications

AI Translation

Current sensing, motor control, inverters/converters, current limiting, power supplies, industrial equipment, voltage-regulated battery circuits, hard disk drives, infotainment systems