LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERJ-S08J2R7V product image
Images for reference only

PANASONIC ERJ-S08J2R7V

Manufacturer
MPN
ERJ-S08J2R7V
LCSC Part #
C4029810
Packaging
1206
Customer #
Key Attributes
RES 2.7Ω ±5% 0.25W 1206
DatasheetPANASONIC ERJ-S08J2R7V
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0576$ 0.06
200+$ 0.0223$ 4.46
500+$ 0.0215$ 10.75
1,000+$ 0.0211$ 21.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging1206
Power(Watts)250mW
Resistance2.7Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient-100ppm/℃~+600ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP06W2J027JT5EUNI-ROYAL12064,950$ 0.0171
FRP1206J2R7 TSFOJAN1206700$0.0070 $0.0073
FRC1206J2R7TSFOJAN1206371,100$ 0.0084
RS-06L2R7JTFH12064,750$ 0.0112
CR1206J2R70P05ZEVER OHMS1206150$ 0.0062
ERJ-U08J2R7VPANASONIC12060$ 0.0351
ERJ-8GEYJ2R7VPANASONIC12060$ 0.0073
ERJ-T08J2R7VPANASONIC12060$ 0.0319
ERJ-UP8J2R7VPANASONIC12060$ 0.0331
ERJ-P08J2R7VPANASONIC12060$ 0.0101
SG73P2BTTD2R7JKOA12060$ 0.0133
PS06W2J027JT5EUNI-ROYAL12060$ 0.0163
ES06WKJ027JT5EUNI-ROYAL12060$ 0.0324
RK73B2BTTD2R7JKOA12060$ 0.0119
CR1206J2R7P05EVER OHMS12060$ 0.0037
RTT062R7JTPRALEC12060$ 0.0047
1206W4J027JT5EUNI-ROYAL12060$ 0.0089
WR12X2R7JTLWalsin12060$ 0.005
RC1206JR-072R7LYAGEO12060$ 0.0124
RC1206JR-072R7PYAGEO12060$ 0.0376