VISHAY D55342E07B360GMTS
| Manufacturer | |
| MPN | D55342E07B360GMTS |
| LCSC Part # | C4029799 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 360Ω ±2% 250mW 1206 |
| Datasheet | VISHAY D55342E07B360GMTS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 360Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 360Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.8681 | $ 10.87 |
| 200+ | $ 4.2061 | $ 841.22 |
| 500+ | $ 4.0591 | $ 2029.55 |
| 1,000+ | $ 3.9864 | $ 3986.40 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 360Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 360Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±2% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2BTTD3600F25 | KOA | 1206 | 0 | $ 0.077 | ||
| RT1206FRD07360RL | YAGEO | 1206 | 0 | $ 0.0148 | ||
| TNPW1206360RFETA | VISHAY | 1206 | 0 | $ 0.2596 | ||
| RN73R2BTTD3600D25 | KOA | 1206 | 0 | $ 0.0952 | ||
| ERA-8AED361V | PANASONIC | 1206 | 0 | $ 0.23 | ||
| RG3216P-3600-D-T5 | SUSUMU | 1206 | 0 | $ 0.0418 | ||
| ARG06DTC3600 | Viking | 1206 | 0 | $ 0.0171 | ||
| RT1206DRD07360RL | YAGEO | 1206 | 0 | $ 0.0351 | ||
| RNCF1206DKE360R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0731 | ||
| RNCF1206DTE360R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0427 | ||
| PRG3216P-3600-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-3600-D-T5 | SUSUMU | 1206 | 0 | $ 0.241 | ||
| HRG3216P-3600-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| RN73R2BTTD3600C25 | KOA | 1206 | 0 | $ 0.1429 | ||
| AT1206CRD07360RL | YAGEO | 1206 | 0 | $ 0.1492 | ||
| RT1206CRD07360RL | YAGEO | 1206 | 0 | $ 0.0933 | ||
| RN73R2BTTD3600F10 | KOA | 1206 | 0 | $ 0.1155 | ||
| ERA-8AEB361V | PANASONIC | 1206 | 0 | $ 0.1424 | ||
| RG3216P-3600-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RT1206BRD07360RL | YAGEO | 1206 | 0 | $ 0.0457 |

