LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

VISHAY D55342E07B10E0MT0

Manufacturer
MPN
D55342E07B10E0MT0
LCSC Part #
C4029029
Packaging
1206
Customer #
Key Attributes
RES 10kΩ ±1% 250mW 1206
DatasheetVISHAY D55342E07B10E0MT0
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance10kΩ
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%
Operating Temperature-55℃~+150℃