LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

SEI(Stackpole Electronics Inc.) RNCF0402BTE10K4

Manufacturer
MPN
RNCF0402BTE10K4
LCSC Part #
C4028720
Packaging
0402
Customer #
Key Attributes
RES 10.4kΩ ±0.1% 62.5mW 0402
DatasheetSEI(Stackpole Electronics Inc.) RNCF0402BTE10K4
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Power(Watts)62.5mW
Resistance10.4kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%
Operating Temperature-55℃~+155℃