VISHAY M55342H09B10E0RTS
| Manufacturer | |
| MPN | M55342H09B10E0RTS |
| LCSC Part # | C4027913 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 10kΩ ±1% 1W 2512 |
| Datasheet | VISHAY M55342H09B10E0RTS |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 10kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.2468 | $ 15.25 |
| 200+ | $ 5.9015 | $ 1180.30 |
| 500+ | $ 5.6939 | $ 2846.95 |
| 1,000+ | $ 5.5909 | $ 5590.90 |
Standard Packaging25/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 10kΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 10kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| M55342H09B10E0RT5 | VISHAY | 2512 | 0 | $ 3.6621 | ||
| 3504G3A10KFTDF | TE Connectivity | 2512 | 0 | $ 2.7079 | ||
| 3504G3A10KFTE | TE Connectivity | 2512 | 0 | $ 5.507 | ||
| M55342E09B10E0RWS | VISHAY | 2512 | 0 | $ 16.2635 | ||
| M55342E09B10E0RT5 | VISHAY | 2512 | 0 | $ 3.8661 | ||
| M55342K09B10E0RWSV | VISHAY | 2512 | 0 | $ 16.2635 | ||
| CRCW251210K0FHEHP | VISHAY | 2512 | 0 | $ 0.241 | ||
| M55342E09B10B0RWI | VISHAY | 2512 | 0 | $ 18.2862 | ||
| M55342E09B10B0RTS | VISHAY | 2512 | 0 | $ 15.2468 | ||
| PHP02512E1002BST5 | VISHAY | 2512 | 0 | $ 2.6739 |

