VISHAY CRCW0805620KFKEBC
| Manufacturer | |
| MPN | CRCW0805620KFKEBC |
| LCSC Part # | C4027203 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 620kΩ ±1% 125mW 0805 |
| Datasheet | VISHAY CRCW0805620KFKEBC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 620kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 620kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0068 | $ 0.01 |
| 200+ | $ 0.0027 | $ 0.54 |
| 500+ | $ 0.0026 | $ 1.30 |
| 1,000+ | $ 0.0025 | $ 2.50 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 620kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 620kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F6203TS | FOJAN | 0805 | 44,700 | $0.0034 $0.0035 | ||
| HRC0805F6203FNTN | HWA CHN | 0805 | 15,200 | $ 0.0021 | ||
| AC0805FR-07620KL | YAGEO | 0805 | 5,100 | $ 0.0083 | ||
| RS-05K6203FT | FH | 0805 | 5,000 | $ 0.0034 | ||
| AECR0805F620KK9 | RESI | 0805 | 3,500 | $ 0.0058 | ||
| RC0805FR-07620KL | YAGEO | 0805 | 3,200 | $ 0.0072 | ||
| SCR0805F620K | VO | 0805 | 3,100 | $ 0.0027 | ||
| CR0805-FX-6203ELF | BOURNS | 0805 | 2,150 | $0.0110 $0.0135 | ||
| CR0805F620KP05Z | EVER OHMS | 0805 | 700 | $ 0.0044 | ||
| ERJ6ENF6203V | PANASONIC | 0805 | 500 | $ 0.0088 | ||
| ERJ-U06F6203V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F6203V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF6203 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F624CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0324 | ||
| RMCF0805FT620K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0023 | ||
| CRCW0805620KFKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| RTT056203FTP | RALEC | 0805 | 0 | $ 0.0019 | ||
| 0805W8F6203T5E | UNI-ROYAL | 0805 | 0 | $ 0.0016 | ||
| WR08X6203FTL | Walsin | 0805 | 0 | $ 0.0046 | ||
| RC0805FR-13620KL | YAGEO | 0805 | 0 | $ 0.0122 |

