Coilcraft 0603CS-36NXJLW
| Manufacturer | |
| MPN | 0603CS-36NXJLW |
| LCSC Part # | C40264266 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | 600mA 36nH ±5% 250mΩ Wire-wound chip inductor 0603 Fixed Inductors RoHS |
| Datasheet | Coilcraft 0603CS-36NXJLW |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 36nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.08GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@900MHz | |
| Application Grade | Other |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 36nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.08GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@900MHz | |
| Application Grade | Other |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 36nH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 2.08GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@900MHz | |
| Application Grade | Other |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 0603 | |
| Current Rating | 600mA | |
| Inductance | 36nH | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Frequency - Self Resonant | 2.08GHz | |
| DC Resistance(DCR) | 250mΩ | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 37@900MHz | |
| Application Grade | Other |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |

