KOA RN73R2ATTD1332C25
| Manufacturer | |
| MPN | RN73R2ATTD1332C25 |
| LCSC Part # | C4025783 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 13.3kΩ ±0.25% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD1332C25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 13.3kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 13.3kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0937 | $ 0.09 |
| 200+ | $ 0.0363 | $ 7.26 |
| 500+ | $ 0.035 | $ 17.50 |
| 1,000+ | $ 0.0344 | $ 34.40 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 13.3kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 13.3kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.25% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TR0805C13K3P0515 | EVER OHMS | 0805 | 845 | $ 0.1149 | ||
| ARG05BTC1332 | Viking | 0805 | 4,640 | $ 0.0355 | ||
| RT0805BRD0713K3L | YAGEO | 0805 | 4,420 | $ 0.0538 | ||
| AT0805CRD0713K3L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD0713K3L | YAGEO | 0805 | 0 | $ 0.0557 | ||
| RT0805CRC0713K3L | YAGEO | 0805 | 0 | $ 0.0735 | ||
| RN73R2ATTD1332C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RT0805CRB0713K3L | YAGEO | 0805 | 0 | $ 0.1087 | ||
| CRT0805-BY-1332ELF | BOURNS | 0805 | 0 | $ 0.0926 | ||
| RN73R2ATTD1332B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB1332V | PANASONIC | 0805 | 0 | $ 0.0423 | ||
| BLU0805-1332-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1236 | ||
| RNCF0805BTE13K3 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE13K3 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0954 | ||
| RG2012P-1332-B-T5 | SUSUMU | 0805 | 0 | $ 0.0492 | ||
| AT0805BRD0713K3L | YAGEO | 0805 | 0 | $ 0.1324 | ||
| TNPW080513K3BEEN | VISHAY | 0805 | 0 | $ 0.2834 | ||
| TNPW080513K3BEEA | VISHAY | 0805 | 0 | $ 0.1556 | ||
| P0805E1332BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E1332BBT | VISHAY | 0805 | 0 | $ 5.0634 |

