LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PTN1206E6493BST1 product image
Images for reference only

VISHAY PTN1206E6493BST1

Manufacturer
MPN
PTN1206E6493BST1
LCSC Part #
C4025480
Packaging
1206
Customer #
Key Attributes
RES 649kΩ ±0.1% 400mW 1206
DatasheetVISHAY PTN1206E6493BST1
RoHS Compliance1 documents available
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.7912$ 0.79
200+$ 0.306$ 61.20
500+$ 0.2965$ 148.25
1,000+$ 0.2902$ 290.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)400mW
Resistance649kΩ
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW1206649KBEEAVISHAY12060$ 0.229
RQ73C2B649KBTDTE Connectivity12060$ 0.2812