VISHAY D2TO020C47R00JTE3
| Manufacturer | |
| MPN | D2TO020C47R00JTE3 |
| LCSC Part # | C4025466 |
| Packaging | TO-263(D2Pak) |
| Customer # | |
| Key Attributes | RES 47Ω ±5% 20W TO-263(D2Pak) |
| Datasheet | VISHAY D2TO020C47R00JTE3 |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2Pak) | |
| Power(Watts) | 20W | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2Pak) | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.0893 | $ 8.09 |
| 200+ | $ 3.1303 | $ 626.06 |
| 500+ | $ 3.0212 | $ 1510.60 |
| 1,000+ | $ 2.9667 | $ 2966.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2Pak) | |
| Power(Watts) | 20W | |
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | TO-263(D2Pak) | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Resistance | 47Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±150ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PWR163S-25-47R0FE | BOURNS | D2PAK | 106 | $ 5.5121 | ||
| PWR163S-25-47R0F | BOURNS | D2PAK | 10 | $ 5.1718 | ||
| TPAL0263F47R0K9 | RESI | TO-263 | 162 | $ 2.9957 | ||
| D2TO035C47R00JTE3 | VISHAY | TO-263(D2Pak) | 0 | $ 8.1166 | ||
| PWR263S-20-47R0J | BOURNS | D2PAK | 0 | $ 3.7517 | ||
| PWR263S-20-47R0JE | BOURNS | D2PAK | 0 | $ 1.5529 | ||
| PWR163S-25-47R0J | BOURNS | D2PAK | 0 | $ 2.022 | ||
| PWR263S-35-47R0J | BOURNS | D2PAK | 0 | $ 1.3475 | ||
| PWR263S-35-47R0JE | BOURNS | D2PAK | 0 | $ 1.8933 | ||
| TDH35P47R0JE | Ohmite | D2PAK | 0 | $ 5.9096 | ||
| D2TO020C47R00FTE3 | VISHAY | TO-263(D2Pak) | 0 | $ 11.4787 | ||
| D2TO035C47R00FTE3 | VISHAY | TO-263(D2Pak) | 0 | $ 8.056 | ||
| PWR263S-20-47R0FE | BOURNS | TO-263 | 0 | $ 2.2818 | ||
| AP725 47R F | Ohmite | TO-263 | 0 | $ 2.353 | ||
| PWR263S-35-47R0F | BOURNS | D2PAK | 0 | $ 1.2631 | ||
| PWR263S-35-47R0FE | BOURNS | TO-263 | 0 | $ 3.448 |

