VISHAY TNPW121032K4BEEA
| Manufacturer | |
| MPN | TNPW121032K4BEEA |
| LCSC Part # | C4025175 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 32.4kΩ ±0.1% 0.333W 1210 |
| Datasheet | VISHAY TNPW121032K4BEEA |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 32.4kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5349 | $ 0.53 |
| 200+ | $ 0.2076 | $ 41.52 |
| 500+ | $ 0.2 | $ 100.00 |
| 1,000+ | $ 0.197 | $ 197.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 32.4kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 333mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF1210BTE32K4 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1835 | ||
| RNCF1210BKE32K4 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1717 | ||
| TNPW121032K4BEEN | VISHAY | 1210 | 0 | $ 0.7258 | ||
| TNPW121032K4BETA | VISHAY | 1210 | 0 | $ 0.641 | ||
| TNPW121032K4BECN | VISHAY | 1210 | 0 | $ 2.7046 | ||
| RNCF1210BKT32K4 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.5661 | ||
| RNCF1210BTC32K4 | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.1156 |

