VISHAY M55342E12B63B4RBS
| Manufacturer | |
| MPN | M55342E12B63B4RBS |
| LCSC Part # | C4023941 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 63.4kΩ ±0.1% 100mW 0603 |
| Datasheet | VISHAY M55342E12B63B4RBS |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 63.4kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 63.4kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 14.6695 | $ 14.67 |
| 200+ | $ 5.6772 | $ 1135.44 |
| 500+ | $ 5.4788 | $ 2739.40 |
| 1,000+ | $ 5.3803 | $ 5380.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 63.4kΩ | |
| Power(Watts) | 100mW | |
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 63.4kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+150℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0763K4L | YAGEO | 0603 | 8,240 | $ 0.0565 | ||
| ERA-3AEB6342V | PANASONIC | 0603 | 1,530 | $ 0.0741 | ||
| M55342E12B63B4RWS | VISHAY | 0603 | 0 | $ 14.6695 | ||
| M55342E12B63B4RT0 | VISHAY | 0603 | 0 | $ 6.7212 | ||
| RN73R1JTTD6342B25 | KOA | 0603 | 0 | $ 0.0485 | ||
| BLU0603-6342-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1101 | ||
| RNCF0603BKE63K4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| RNCF0603BTE63K4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0464 | ||
| RG1608P-6342-B-T5 | SUSUMU | 0603 | 0 | $ 0.0541 | ||
| TNPW060363K4BEEN | VISHAY | 0603 | 0 | $ 0.271 | ||
| TD03G6342BT | FH | 0603 | 0 | $ 0.0454 | ||
| ARG03BTC6342 | Viking | 0603 | 0 | $ 0.0237 | ||
| AT0603BRD0763K4L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB6342V | PANASONIC | 0603 | 0 | $ 0.138 | ||
| TNPW060363K4BEEA | VISHAY | 0603 | 0 | $ 0.0986 | ||
| PAT0603E6342BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| 7-2176089-2 | TE Connectivity | 0603 | 0 | $ 0.1217 | ||
| MCT06030D6342BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW060363K4BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| PTFR0603B63K4P9 | RESI | 0603 | 0 | $ 0.0627 |

