LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E11B73A4RT1 product image
Images for reference only

VISHAY M55342E11B73A4RT1

Manufacturer
MPN
M55342E11B73A4RT1
LCSC Part #
C4023531
Packaging
-
Customer #
Key Attributes
RES 73.4Ω ±0.1% 50mW
DatasheetVISHAY M55342E11B73A4RT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0197$ 2.02
200+$ 0.7819$ 156.38
500+$ 0.7546$ 377.30
1,000+$ 0.7409$ 740.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)50mW
Resistance73.4Ω
Temperature Coefficient±25ppm/℃
Tolerance±0.1%