VISHAY TNPW080566K5BHTA
| Manufacturer | |
| MPN | TNPW080566K5BHTA |
| LCSC Part # | C4023034 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 66.5kΩ ±0.1% 125mW 0805 |
| Datasheet | VISHAY TNPW080566K5BHTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 66.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 66.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3245 | $ 0.32 |
| 200+ | $ 0.1256 | $ 25.12 |
| 500+ | $ 0.1212 | $ 60.60 |
| 1,000+ | $ 0.119 | $ 119.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 66.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 66.5kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD6652B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC66K5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| RT0805BRE0766K5L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| TNPW080566K5BHEA | VISHAY | 0805 | 0 | $ 0.1928 | ||
| TNPW080566K5BECN | VISHAY | 0805 | 0 | $ 0.5048 | ||
| MCU08050D6652BP100 | VISHAY | 0805 | 0 | $ 0.1503 | ||
| MCU08050D6652BP500 | VISHAY | 0805 | 0 | $ 0.1243 | ||
| TNPW080566K5BETA | VISHAY | 0805 | 0 | $ 0.3605 | ||
| TNPW080566K5BETY | VISHAY | 0805 | 0 | $ 0.7258 | ||
| RN73R2ATTD6652B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB6652V | PANASONIC | 0805 | 0 | $ 0.0425 | ||
| BLU0805-6652-BT25W | RCD Components, Inc. | 0805 | 0 | $ 0.1408 | ||
| RNCF0805BTE66K5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE66K5 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0954 | ||
| RG2012P-6652-B-T5 | SUSUMU | 0805 | 0 | $ 0.0541 | ||
| RT0805BRD0766K5L | YAGEO | 0805 | 0 | $ 0.0531 | ||
| AT0805BRD0766K5L | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PTFR0805B66K5P9 | RESI | 0805 | 0 | $ 0.1495 | ||
| TNPW080566K5BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| PAT0805E6652BST1 | VISHAY | 0805 | 0 | $ 0.271 |

