LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW08054K70JNTC product image
Images for reference only

VISHAY CRCW08054K70JNTC

Manufacturer
MPN
CRCW08054K70JNTC
LCSC Part #
C4022626
Packaging
0805
Customer #
Key Attributes
RES 4.7kΩ ±5% 125mW 0805
DatasheetVISHAY CRCW08054K70JNTC
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0185$ 0.02
200+$ 0.0072$ 1.44
500+$ 0.0069$ 3.45
1,000+$ 0.0068$ 6.80
Standard Packaging20000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance4.7kΩ
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±5%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CRCW08054K70JNEAVISHAY08058,340$ 0.0274
RMCF0805JT4K70SEI(Stackpole Electronics Inc.)0805800$ 0.0065
MCR10EZPJ472ROHM0805650$ 0.0126
CRCW08054K70JNEACVISHAY0805600$0.0029 $0.0285
CR0805-JW-472ELFBOURNS080550$ 0.0221
ERJ6GEYJ472VPANASONIC080550$ 0.0076
NRC10J472TRFNIC Components08050$ 0.0293
SR1-0805-247NTE Electronics08050$ 0.0424
ERJ-U06J472VPANASONIC08050$ 0.0238
ERJ-S06J472VPANASONIC08050$ 0.0181
KTR10EZPJ472ROHM08050$ 0.0203
RMCF0805JG4K70SEI(Stackpole Electronics Inc.)08050$ 0.0025
CRG0805J4K7TE Connectivity08050$ 0.0052
RCG08054K70JNEAVISHAY08050$ 0.0074
CRCW08054K70JNTAVISHAY08050$ 0.0074
CRCW08054K70JNEAIFVISHAY08050$ 0.101
CRCW08054K70JNECVISHAY08050$ 0.0062
CRCW08054K70JNEBCVISHAY08050$ 0.0044
CRCW08054K70JNECCVISHAY08050$ 0.0038
SCR0805J4K7VO08050$ 0.0015