LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0201B2K21E product image
Images for reference only

TE Connectivity CPF0201B2K21E

Manufacturer
MPN
CPF0201B2K21E
LCSC Part #
C4021805
Packaging
0201
Customer #
Key Attributes
RES 2.21kΩ ±0.1% 31.25mW 0201
DatasheetTE Connectivity CPF0201B2K21E
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.2024$ 0.20
200+$ 0.0784$ 15.68
500+$ 0.0756$ 37.80
1,000+$ 0.0742$ 74.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0201
Resistance2.21kΩ
Power(Watts)31.25mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Introduction

AI Translation

The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.

Features

AI Translation
  • Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
  • Case sizes ranging from 0201 to 2512
  • Suitable for all applications requiring extremely high precision and stability
  • Terminal finish: 100% matte tin plating

Applications

AI Translation

Communications, Industrial Control, Instrumentation, Medical

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPF0201B2K21E1TE Connectivity02010$ 0.286
ERA-1AEB2211CPANASONIC02010$ 0.0697
RNCF0201BTE2K21SEI(Stackpole Electronics Inc.)02010$ 0.1395
TNPW02012K21BEEDVISHAY02010$ 0.0758
RG0603P-2211-B-T10SUSUMU02010$ 0.2428