TI CD74HC4052PWR
| Manufacturer | |
| MPN | CD74HC4052PWR |
| LCSC Part # | C402158 |
| Packaging | TSSOP-16 |
| Customer # | |
| Key Attributes | CD74HC4052 Analog Multiplexers and Demultiplexers |
| Datasheet | TI CD74HC4052PWR |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~6V | |
| Ron | 70Ω | |
| Propagation Delay | 4ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 2V~6V | |
| Ron | 70Ω | |
| Propagation Delay | 4ns |
Introduction
The CDx4HC405x and CDx4HCT405x devices are digitally controlled analog switches that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
Features
- Wide Analog Input Voltage Range: ±5-V Maximum
- Low ON-Resistance
- 70-Ω Typical (VCC - VEE = 4.5 V)
- 40-Ω Typical (VCC - VEE = 9 V)
- Low Crosstalk Between Switches
- Fast Switching and Propagation Speeds
- Break-Before-Make Switching
- Wide Operating Temperature Range: -55°C to +125°C
- CD54HC and CD74HC Types
- Operation Control Voltage: 2 V to 6 V
- Switch Voltage: 0 V to 10 V
- CD54HCT and CD74HCT Types
- Operation Control Voltage: 4.5 V to 5.5 V
- Switch Voltage: 0 V to 10 V
- Direct LSTTL Input Logic Compatibility: VIL = 0.8 V Max, VIH = 2 V Min
- CMOS Input Compatibility: II ≤ 1 μA at VOL, VOH
Applications
- Digital Radio
- Signal Gating
- Factory Automation
- Televisions
- Appliances
- Programmable Logic Circuits
- Sensors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3262 | $ 1.63 |
| 50+ | $ 0.2524 | $ 12.62 |
| 150+ | $ 0.2208 | $ 33.12 |
| 500+ | $ 0.1813 | $ 90.65 |
| 2,000+ | $ 0.1637 | $ 327.40 |
| 4,000+ | $ 0.1532 | $ 612.80 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ | |
| Number of Channels | 2 | |
| Voltage - Supply | 2V~6V | |
| Ron | 70Ω | |
| Propagation Delay | 4ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TI | |
| Packaging | TSSOP-16 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Number of Channels | 2 | |
| Voltage - Supply | 2V~6V | |
| Ron | 70Ω | |
| Propagation Delay | 4ns |
Introduction
The CDx4HC405x and CDx4HCT405x devices are digitally controlled analog switches that use silicon gate CMOS technology to achieve operating speeds similar to LSTTL with the low-power consumption of standard CMOS integrated circuits. These analog multiplexers and demultiplexers control analog voltages that may vary across the voltage supply range (for example, VCC to VEE). They are bidirectional switches that allow any analog input to be used as an output and vice versa. The switches have low ON resistance and low OFF leakages. In addition, all these devices have an enable control that, when high, disables all switches to their OFF state.
Features
- Wide Analog Input Voltage Range: ±5-V Maximum
- Low ON-Resistance
- 70-Ω Typical (VCC - VEE = 4.5 V)
- 40-Ω Typical (VCC - VEE = 9 V)
- Low Crosstalk Between Switches
- Fast Switching and Propagation Speeds
- Break-Before-Make Switching
- Wide Operating Temperature Range: -55°C to +125°C
- CD54HC and CD74HC Types
- Operation Control Voltage: 2 V to 6 V
- Switch Voltage: 0 V to 10 V
- CD54HCT and CD74HCT Types
- Operation Control Voltage: 4.5 V to 5.5 V
- Switch Voltage: 0 V to 10 V
- Direct LSTTL Input Logic Compatibility: VIL = 0.8 V Max, VIH = 2 V Min
- CMOS Input Compatibility: II ≤ 1 μA at VOL, VOH
Applications
- Digital Radio
- Signal Gating
- Factory Automation
- Televisions
- Appliances
- Programmable Logic Circuits
- Sensors
C402158 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| 74HC4052MT/TR | HGSEMI | Similar | TSSOP-16 | 1,900 | $ 0.1369 | ||
| XL4052BPWR | XINLUDA | Similar | TSSOP-16 | 2,270 | $ 0.1079 | ||
| AIP4052TA16.TR | Wuxi I-core Elec | Similar | TSSOP-16 | 5,000 | $ 0.2418 | ||
| TMUX1309PWR | TI | Similar | TSSOP-16 | 84 | $ 0.5146 | ||
| TMUX1309QPWRQ1 | TI | Similar | TSSOP-16 | 58 | $ 0.5663 |



