Meritek CR103830F
| Manufacturer | |
| MPN | CR103830F |
| LCSC Part # | C4021424 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 383Ω ±1% 125mW 0805 |
| Datasheet | Meritek CR103830F |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 383Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 383Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 383Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 383Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HRC0805F3830FNTN | HWA CHN | 0805 | 4,900 | $ 0.0021 | ||
| 0805W8F3830T5E | UNI-ROYAL | 0805 | 4,000 | $ 0.0047 | ||
| RS-05K3830FT | FH | 0805 | 3,200 | $ 0.002 | ||
| AC0805FR-07383RL | YAGEO | 0805 | 2,900 | $ 0.0062 | ||
| FRC0805F3830TS | FOJAN | 0805 | 600 | $0.0022 $0.0031 | ||
| SCR0805F383R | VO | 0805 | 400 | $ 0.0018 | ||
| RTT053830FTP | RALEC | 0805 | 300 | $ 0.0045 | ||
| RMC1/10K3830FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| ERJ6ENF3830V | PANASONIC | 0805 | 0 | $ 0.0081 | ||
| ERJ-S06F3830V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF3830 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F3830CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F3830CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| RMCF0805FT383R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| CRCW0805383RFKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW0805383RFKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW0805383RFKEAC | VISHAY | 0805 | 0 | $ 0.0059 | ||
| WR08X3830FTL | Walsin | 0805 | 0 | $ 0.0023 | ||
| RC0805FR-07383RL | YAGEO | 0805 | 0 | $ 0.0023 | ||
| AR0805FR-07383RL | YAGEO | 0805 | 0 | $ 0.0853 |

