LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H06B2B49RT5 product image
Images for reference only

VISHAY M55342H06B2B49RT5

Manufacturer
MPN
M55342H06B2B49RT5
LCSC Part #
C4021325
Packaging
-
Customer #
Key Attributes
RES 2.49kΩ ±0.1% 150mW
DatasheetVISHAY M55342H06B2B49RT5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.2788$ 2.28
200+$ 0.8819$ 176.38
500+$ 0.8516$ 425.80
1,000+$ 0.8364$ 836.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance2.49kΩ
Power(Watts)150mW
Temperature Coefficient±50ppm/℃
Tolerance±0.1%