LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B402DST5V product image
Images for reference only

VISHAY D55342K07B402DST5V

Manufacturer
MPN
D55342K07B402DST5V
LCSC Part #
C4019698
Packaging
-
Customer #
Key Attributes
RES 402Ω ±1% 250mW
DatasheetVISHAY D55342K07B402DST5V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.3864$ 2.39
200+$ 0.9243$ 184.86
500+$ 0.8925$ 446.25
1,000+$ 0.8758$ 875.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance402Ω
Power(Watts)250mW
Tolerance±1%
Temperature Coefficient±100ppm/℃