VISHAY CRCW0805453RFKTA
| Manufacturer | |
| MPN | CRCW0805453RFKTA |
| LCSC Part # | C4018703 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 453Ω ±1% 125mW 0805 |
| Datasheet | VISHAY CRCW0805453RFKTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 453Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 453Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0206 | $ 0.02 |
| 200+ | $ 0.008 | $ 1.60 |
| 500+ | $ 0.0077 | $ 3.85 |
| 1,000+ | $ 0.0076 | $ 7.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 453Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 453Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F4530TS | FOJAN | 0805 | 9,600 | $0.0032 $0.0033 | ||
| 0805W8F4530T5E | UNI-ROYAL | 0805 | 5,000 | $ 0.0046 | ||
| SCR0805F453R | VO | 0805 | 400 | $ 0.0018 | ||
| CR104530F | Meritek | 0805 | 0 | $ 0.0022 | ||
| ERJ6ENF4530V | PANASONIC | 0805 | 0 | $ 0.0145 | ||
| ERJ-S06F4530V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| ERJ-U06F4530V | PANASONIC | 0805 | 0 | $ 0.0236 | ||
| KTR10EZPF4530 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F4530CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0106 | ||
| CRCW0805453RFKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| CRCW0805453RFKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW0805453RFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805453RFKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| RS-05K4530FT | FH | 0805 | 0 | $ 0.0028 | ||
| RTT054530FTP | RALEC | 0805 | 0 | $ 0.0065 | ||
| WR08X4530FTL | Walsin | 0805 | 0 | $ 0.0026 | ||
| RC0805FR-07453RL | YAGEO | 0805 | 0 | $ 0.0023 | ||
| AC0805FR-07453RL | YAGEO | 0805 | 0 | $ 0.0044 | ||
| AC0805FR-13453RL | YAGEO | 0805 | 0 | $ 0.0157 | ||
| AR0805FR-07453RL | YAGEO | 0805 | 0 | $ 0.0853 |

