PANASONIC EEEHC1H1R0R
| Manufacturer | |
| MPN | EEEHC1H1R0R |
| LCSC Part # | C401834 |
| Packaging | SMD,D4xL5.8mm |
| Customer # | |
| Key Attributes | CAP ALUM 1uF ±20% 50V SMD |
| Datasheet | PANASONIC EEEHC1H1R0R |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D4xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1uF | |
| Ripple Current | 10mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D4xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 10mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 4mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D4xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1uF | |
| Ripple Current | 10mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 4mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D4xL5.8mm | |
| Tolerance | ±20% | |
| Voltage Rating | 50V | |
| Lifetime | 3000hrs@105℃ | |
| Capacitance | 1uF |
| Type | Description | |
|---|---|---|
| Ripple Current | 10mA@120Hz | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 6.1mm | |
| Diameter | 4mm |
Help & FeedbackShow similar products (0) >
C401834 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



