PANASONIC ERJ-S06J180V
| Manufacturer | |
| MPN | ERJ-S06J180V |
| LCSC Part # | C4017042 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 18Ω ±5% 0.125W 0805 |
| Datasheet | PANASONIC ERJ-S06J180V |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0355 | $ 0.04 |
| 200+ | $ 0.0138 | $ 2.76 |
| 500+ | $ 0.0133 | $ 6.65 |
| 1,000+ | $ 0.0131 | $ 13.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High sulfuration resistance via gold-based internal electrodes (ERJS series) and silver-palladium-based internal electrodes (ERJU series)
- High reliability: metal glaze thick-film resistive element and three-layer electrode structure
- Compatible with reflow and wave soldering
- Low resistance types — ERJU6S, U6Q series: 0.1 Ω to ↑Ω
- Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2134C
- AEC-Q200 compliant (except ERJU0X and ERJU01)
- RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR0805J18R | VO | 0805 | 5,000 | $ 0.0022 | ||
| CRCW080518R0JNEA | VISHAY | 0805 | 4,850 | $ 0.0046 | ||
| MCR10EZPJ180 | ROHM | 0805 | 4,000 | $ 0.0124 | ||
| 0805W8J0180T5E | UNI-ROYAL | 0805 | 3,200 | $ 0.0021 | ||
| ERJ6GEYJ180V | PANASONIC | 0805 | 1,950 | $ 0.0094 | ||
| RMC1/10-180JTP | KAMAYA | 0805 | 0 | $ 0.0104 | ||
| SR1-0805-018 | NTE Electronics | 0805 | 0 | $ 0.0485 | ||
| ERJ-U06J180V | PANASONIC | 0805 | 0 | $ 0.0178 | ||
| KTR10EZPJ180 | ROHM | 0805 | 0 | $ 0.0132 | ||
| RMCF0805JT18R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0029 | ||
| CRCW080518R0JNEAC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CRCW080518R0JNTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW080518R0JNEBC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| RK73B2ATTD180J | KOA | 0805 | 0 | $ 0.0053 | ||
| RK73B2ARTTD180J | KOA | 0805 | 0 | $ 0.016 | ||
| SG73P2ATTD180J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ATTD180J | KOA | 0805 | 0 | $ 0.0159 | ||
| SG73S2ARTTD180J | KOA | 0805 | 0 | $ 0.0946 | ||
| RPC0805JT18R0 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0244 | ||
| RC0805JR-7W18RL | YAGEO | 0805 | 0 | $ 0.0219 |

