LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW12061R87FKEA product image
Images for reference only

VISHAY CRCW12061R87FKEA

Manufacturer
MPN
CRCW12061R87FKEA
LCSC Part #
C4016198
Packaging
1206
Customer #
Key Attributes
RES 1.87Ω ±1% 250mW 1206
DatasheetVISHAY CRCW12061R87FKEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0132$ 0.01
200+$ 0.0051$ 1.02
500+$ 0.0049$ 2.45
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance1.87Ω
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
FRC1206F1R87TSFOJAN120650,800$ 0.0081
1206W4F187KT5EUNI-ROYAL12064,800$ 0.0056
RS-06L1R87FTFH1206100$ 0.0055
RTT061R87FTPRALEC120650$ 0.0072
CRCW12061R87FKECVISHAY12060$ 0.0132
CRCW12061R87FKTAVISHAY12060$ 0.0247
SR732BTTD1R87FKOA12060$ 0.0625
CRCW12061R87FKEAHPVISHAY12060$ 0.0708
SR732BTTD1R87DKOA12060$ 0.0965
CR081R87FMeritek12060$ 0.0044
ERJ-U08F1R87VPANASONIC12060$ 0.0516
ERJ-S08F1R87VPANASONIC12060$ 0.0418
RMCF1206FT1R87SEI(Stackpole Electronics Inc.)12060$ 0.0072
CRCW12061R87FNTAVISHAY12060$ 0.019
CRCW12061R87FNEAVISHAY12060$ 0.0166
SCR1206F1R87VO12060$ 0.0047
WR12W1R87FTLWalsin12060$ 0.0055
RC1206FR-071R87LYAGEO12060$ 0.0058
AC1206FR-071R87LYAGEO12060$ 0.012
AA1206FR-071R87LYAGEO12060$ 0.0443