LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

Samsung Electro-Mechanics RC2012F1691CS

Manufacturer
MPN
RC2012F1691CS
LCSC Part #
C4015954
Packaging
0805
Customer #
Key Attributes
RES 1.69kΩ ±1% 125mW 0805
DatasheetSamsung Electro-Mechanics RC2012F1691CS
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSamsung Electro-Mechanics
Packaging0805
Power(Watts)125mW
Resistance1.69kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%
Operating Temperature-55℃~+155℃