LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E06B5B62STI product image
Images for reference only

VISHAY M55342E06B5B62STI

Manufacturer
MPN
M55342E06B5B62STI
LCSC Part #
C4015919
Packaging
-
Customer #
Key Attributes
RES 5.62kΩ ±0.1% 150mW
DatasheetVISHAY M55342E06B5B62STI
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)150mW
Resistance5.62kΩ
Temperature Coefficient±25ppm/℃
Tolerance±0.1%