KOA RN73R1JTTD53R6D10
| Manufacturer | |
| MPN | RN73R1JTTD53R6D10 |
| LCSC Part # | C4014015 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 53.6Ω ±0.5% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD53R6D10 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 53.6Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 53.6Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1348 | $ 0.13 |
| 200+ | $ 0.0522 | $ 10.44 |
| 500+ | $ 0.0504 | $ 25.20 |
| 1,000+ | $ 0.0495 | $ 49.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 53.6Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 53.6Ω |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B53R6N9 | RESI | 0603 | 4,355 | $ 0.1219 | ||
| RG1608N-53R6-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD53R6C10 | KOA | 0603 | 0 | $ 0.199 | ||
| RN73R1JTTD53R6D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD53R6D50 | KOA | 0603 | 0 | $ 0.052 | ||
| ERA-3AED53R6V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTC53R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0164 | ||
| RNCF0603DTE53R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RG1608P-53R6-D-T5 | SUSUMU | 0603 | 0 | $ 0.0191 | ||
| AT0603DRE0753R6L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRD0753R6L | YAGEO | 0603 | 0 | $ 0.0214 | ||
| AT0603DRD0753R6L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRE0753R6L | YAGEO | 0603 | 0 | $ 0.0126 | ||
| RNCF0603DKE53R6 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RN73R1JTTD53R6B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| RG1608N-53R6-B-T5 | SUSUMU | 0603 | 0 | $ 0.202 | ||
| RT0603BRB0753R6L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RQ73C1J53R6BTD | TE Connectivity | 0603 | 0 | $ 0.2146 | ||
| RN73H1JTTD53R6D10 | KOA | 0603 | 0 | $ 0.1608 | ||
| RG1608N-53R6-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 |

