TE Connectivity RN73C1J2K05BTG
| Manufacturer | |
| MPN | RN73C1J2K05BTG |
| LCSC Part # | C4013914 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.05kΩ ±0.1% 62.5mW 0603 |
| Datasheet | TE Connectivity RN73C1J2K05BTG |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2.05kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.05kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6453 | $ 0.65 |
| 250+ | $ 0.2506 | $ 62.65 |
| 500+ | $ 0.241 | $ 120.50 |
| 1,000+ | $ 0.2379 | $ 237.90 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW | |
| Resistance | 2.05kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0603 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 2.05kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73C1J2K05BTD | TE Connectivity | 0603 | 0 | $ 0.2111 | ||
| RN73C1J2K05BTDF | TE Connectivity | 0603 | 0 | $ 0.3445 | ||
| RN73R1JTTD2051B10 | KOA | 0603 | 0 | $ 0.1756 | ||
| RG1608N-2051-B-T5 | SUSUMU | 0603 | 0 | $ 0.1651 | ||
| AR03BTBX2051 | Viking | 0603 | 0 | $ 0.0991 | ||
| RT0603BRB072K05L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| ERA-3VRB2051V | PANASONIC | 0603 | 0 | $ 0.2022 | ||
| TNPW06032K05BYEA | VISHAY | 0603 | 0 | $ 0.2169 | ||
| RQ73C1J2K05BTD | TE Connectivity | 0603 | 0 | $ 0.2145 | ||
| RN73R1JTTD2051B05 | KOA | 0603 | 0 | $ 0.4424 | ||
| RG1608V-2051-B-T5 | SUSUMU | 0603 | 0 | $ 0.9094 | ||
| TNPU06032K05BZEN00 | VISHAY | 0603 | 0 | $ 0.9879 | ||
| RN73R1JTTD2051A10 | KOA | 0603 | 0 | $ 0.2753 | ||
| RG1608N-2051-W-T1 | SUSUMU | 0603 | 0 | $ 0.2474 | ||
| RG1608N-2051-W-T5 | SUSUMU | 0603 | 0 | $ 0.2531 | ||
| RT0603WRB072K05L | YAGEO | 0603 | 0 | $ 0.6773 | ||
| ERA-3VRW2051V | PANASONIC | 0603 | 0 | $ 0.264 | ||
| RNCS0603BTE2K05 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0678 | ||
| CPF0603B2K05E1 | TE Connectivity | 0603 | 0 | $ 0.1121 | ||
| CPF0603B2K05E | TE Connectivity | 0603 | 0 | $ 0.1207 |

