VISHAY CRCW12109K10JNTA
| Manufacturer | |
| MPN | CRCW12109K10JNTA |
| LCSC Part # | C4013865 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 9.1kΩ ±5% 500mW 1210 |
| Datasheet | VISHAY CRCW12109K10JNTA |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0647 | $ 0.06 |
| 200+ | $ 0.0251 | $ 5.02 |
| 500+ | $ 0.0242 | $ 12.10 |
| 1,000+ | $ 0.0238 | $ 23.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 9.1kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 9.1kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR1210J9K1 | VO | 1210 | 100 | $ 0.0119 | ||
| RMC1/4-912JTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73B2ETTD912J | KOA | 1210 | 0 | $ 0.0134 | ||
| RK73B2ERTTD912J | KOA | 1210 | 0 | $ 0.0452 | ||
| SG73P2ETTD912J | KOA | 1210 | 0 | $ 0.0374 | ||
| SG73S2ETTD912J | KOA | 1210 | 0 | $ 0.0374 | ||
| ERJ-U14J912U | PANASONIC | 1210 | 0 | $ 0.0434 | ||
| ERJ-S14J912U | PANASONIC | 1210 | 0 | $ 0.067 | ||
| ERJ-P14J912U | PANASONIC | 1210 | 0 | $ 0.0393 | ||
| ERJ-T14J912U | PANASONIC | 1210 | 0 | $ 0.0464 | ||
| ERJ-14YJ912U | PANASONIC | 1210 | 0 | $ 0.0419 | ||
| CRCW12109K10JNEA | VISHAY | 1210 | 0 | $ 0.0185 | ||
| ESR25JZPJ912 | ROHM | 1210 | 0 | $ 0.0566 | ||
| SG73P2ERTTD912J | KOA | 1210 | 0 | $ 0.1647 | ||
| CRCW12109K10JNEAHP | VISHAY | 1210 | 0 | $ 0.079 | ||
| SG73S2E1RTTD912J | KOA | 1210 | 0 | $ 0.1882 | ||
| SG73P2E1RTTD912J | KOA | 1210 | 0 | $ 0.1882 | ||
| AA1210JR-079K1L | YAGEO | 1210 | 0 | $ 0.0415 | ||
| CR1210J9K10P05Z | EVER OHMS | 1210 | 0 | $ 0.0157 | ||
| RTT12912JTP | RALEC | 1210 | 0 | $ 0.018 |

