KOA RN73R1JTTD4323B50
| Manufacturer | |
| MPN | RN73R1JTTD4323B50 |
| LCSC Part # | C4012888 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 432kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD4323B50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 432kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 432kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0876 | $ 0.09 |
| 200+ | $ 0.0339 | $ 6.78 |
| 500+ | $ 0.0328 | $ 16.40 |
| 1,000+ | $ 0.0322 | $ 32.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 432kΩ | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Resistance | 432kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603B432KP9 | RESI | 0603 | 3,855 | $ 0.0881 | ||
| RNCF0603BTC432K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| RT0603BRE07432KL | YAGEO | 0603 | 0 | $ 0.0325 | ||
| RN73R1JTTD4323B25 | KOA | 0603 | 0 | $ 0.0486 | ||
| RNCF0603BTE432K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0465 | ||
| RNCF0603BKE432K | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| TD03G4323BT | FH | 0603 | 0 | $ 0.0454 | ||
| RT0603BRD07432KL | YAGEO | 0603 | 0 | $ 0.0309 | ||
| MCT06030D4323BP100 | VISHAY | 0603 | 0 | $ 0.1881 | ||
| RP73D1J432KBTD | TE Connectivity | 0603 | 0 | $ 0.1878 | ||
| RP73D1J432KBTDF | TE Connectivity | 0603 | 0 | $ 0.2207 | ||
| RN73H1JTTD4323B50 | KOA | 0603 | 0 | $ 0.1039 | ||
| RS73G1JTTD4323B | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD4323B | KOA | 0603 | 0 | $ 0.3334 |

