KOA RN73R1JTTD1431D25
| Manufacturer | |
| MPN | RN73R1JTTD1431D25 |
| LCSC Part # | C4012731 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.43kΩ ±0.5% 0.1W 0603 |
| Datasheet | KOA RN73R1JTTD1431D25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.43kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.43kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.041 | $ 0.04 |
| 200+ | $ 0.0159 | $ 3.18 |
| 500+ | $ 0.0154 | $ 7.70 |
| 1,000+ | $ 0.0151 | $ 15.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.43kΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.43kΩ |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0603D1K43N9 | RESI | 0603 | 500 | $ 0.0733 | ||
| ERA-3AED1431V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE1K43 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| RNCF0603DKE1K43 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0313 | ||
| RG1608P-1431-D-T5 | SUSUMU | 0603 | 0 | $ 0.0195 | ||
| AT0603DRD071K43L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD071K43L | YAGEO | 0603 | 0 | $ 0.0153 | ||
| RN73R1JTTD1431D10 | KOA | 0603 | 0 | $ 0.1348 | ||
| RG1608N-1431-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RN73R1JTTD1431C25 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRD071K43L | YAGEO | 0603 | 0 | $ 0.0683 | ||
| AT0603CRD071K43L | YAGEO | 0603 | 0 | $ 0.0989 | ||
| RG1608V-1431-D-T5 | SUSUMU | 0603 | 0 | $ 0.5303 | ||
| RN73R1JTTD1431D50 | KOA | 0603 | 0 | $ 0.04 | ||
| RN73R1JTTD1431D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCF0603DTC1K43 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| AT0603DRE071K43L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE071K43L | YAGEO | 0603 | 0 | $ 0.0052 | ||
| TNPW06031K43DHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RT0603CRC071K43L | YAGEO | 0603 | 0 | $ 0.0913 |

