VISHAY CRCW080533R2FKEBC
| Manufacturer | |
| MPN | CRCW080533R2FKEBC |
| LCSC Part # | C4012619 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 33.2Ω ±1% 125mW 0805 |
| Datasheet | VISHAY CRCW080533R2FKEBC |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 33.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0059 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 500+ | $ 0.0022 | $ 1.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 33.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 33.2Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F33R2TS | FOJAN | 0805 | 9,000 | $0.0034 $0.0035 | ||
| ERJ6ENF33R2V | PANASONIC | 0805 | 7,900 | $ 0.0066 | ||
| RC0805FR-0733R2L | YAGEO | 0805 | 5,000 | $ 0.0061 | ||
| RS-05K33R2FT | FH | 0805 | 4,600 | $ 0.0022 | ||
| AC0805FR-0733R2L | YAGEO | 0805 | 2,600 | $ 0.0061 | ||
| CR0805-FX-33R2ELF | BOURNS | 0805 | 50 | $ 0.0163 | ||
| RMC1/10K33R2FTP | KAMAYA | 0805 | 0 | $ 0.0095 | ||
| ERJ-S06F33R2V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF33R2 | ROHM | 0805 | 0 | $ 0.0148 | ||
| RCS2012F33R2CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RMCF0805FT33R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0024 | ||
| RMCF0805FG33R2 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0033 | ||
| CRCW080533R2FKEA | VISHAY | 0805 | 0 | $ 0.014 | ||
| CRCW080533R2FKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW080533R2FKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW080533R2FKTC | VISHAY | 0805 | 0 | $ 0.0192 | ||
| RTT0533R2FTP | RALEC | 0805 | 0 | $ 0.0066 | ||
| 0805W8F332JT5E | UNI-ROYAL | 0805 | 0 | $ 0.0021 | ||
| CR-05FL7--33R2 | Viking | 0805 | 0 | $ 0.0031 | ||
| WR08X33R2FTL | Walsin | 0805 | 0 | $ 0.0028 |

