LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S2ATTD82R0F product image
Images for reference only

KOA SG73S2ATTD82R0F

Manufacturer
MPN
SG73S2ATTD82R0F
LCSC Part #
C4012267
Packaging
0805
Customer #
Key Attributes
RES 82Ω ±1% 250mW 0805
DatasheetKOA SG73S2ATTD82R0F
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0234$ 0.02
200+$ 0.0091$ 1.82
500+$ 0.0088$ 4.40
1,000+$ 0.0086$ 8.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)250mW
Resistance82Ω
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HP05W3F820JT5EUNI-ROYAL0805700$ 0.0037
RAH0582R0FTPRALEC08051,350$ 0.0198
ERJP06F82R0VPANASONIC08051,370$ 0.0494
SG73P2ATTD82R0FKOA08050$ 0.0234
SG73S2ARTTD82R0FKOA08050$ 0.0896
RC0805FR-7W82RLYAGEO08050$ 0.0608
CRGP0805F82RTE Connectivity08050$ 0.0185
RPC0805FT82R0-HPSEI(Stackpole Electronics Inc.)08050$ 0.167
SG73P2ARTTD82R0FKOA08050$ 0.1024
ERJ-P6WF82R0VPANASONIC08050$ 0.0966
RPC0805FT82R0-UPSEI(Stackpole Electronics Inc.)08050$ 0.2684
RK73H2ATTD82R0FKOA08050$ 0.0037
RK73H2ARTTD82R0FKOA08050$ 0.0244
AC0805FR-7W82RLYAGEO08050$ 0.033
RMCP0805FT82R0SEI(Stackpole Electronics Inc.)08050$ 0.0095
CRGH0805F82RTE Connectivity08050$ 0.0104
PS05W3F820JT5EUNI-ROYAL08050$ 0.0103
ESR10EZPF82R0ROHM08050$ 0.0227
RCS080582R0FKEAVISHAY08050$ 0.0345
CMP0805AFX-82R0ELFBOURNS08050$ 0.112