LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG1608N-64R9-B-T5 product image
Images for reference only

SUSUMU RG1608N-64R9-B-T5

Manufacturer
MPN
RG1608N-64R9-B-T5
LCSC Part #
C4012258
Packaging
0603
Customer #
Key Attributes
RES 64.9Ω ±0.1% 0.1W 0603
DatasheetSUSUMU RG1608N-64R9-B-T5
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.202$ 0.20
200+$ 0.0782$ 15.64
500+$ 0.0755$ 37.75
1,000+$ 0.0741$ 74.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0603
Power(Watts)100mW
Resistance64.9Ω
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW060364R9BYENVISHAY06030$ 0.2884
PTFR0603B64R9N9RESI06030$ 0.1709
RT0603BRB0764R9LYAGEO06030$ 0.1454
RQ73C1J64R9BTDTE Connectivity06030$ 0.2146
RN73R1JTTD64R9A10KOA06030$ 0.2935
RG1608N-64R9-W-T1SUSUMU06030$ 0.3074
RG1608N-64R9-W-T5SUSUMU06030$ 0.2933
RT0603WRB0764R9LYAGEO06030$ 0.6773
RN73R1JTTD64R9B25KOA06030$ 0.0496
RN73R1JTTD64R9B50KOA06030$ 0.0691
ERA-3AEB64R9VPANASONIC06030$ 0.0419
RNCF0603BTE64R9SEI(Stackpole Electronics Inc.)06030$ 0.0478
RNCF0603BKE64R9SEI(Stackpole Electronics Inc.)06030$ 0.0719
RNCF0603BTC64R9SEI(Stackpole Electronics Inc.)06030$ 0.0448
RG1608P-64R9-B-T5SUSUMU06030$ 0.0529
RP73D1J64R9BTGTE Connectivity06030$ 0.4884
TD03G64R9BTFH06030$ 0.0454
PTFR0603B64R9P9RESI06030$ 0.1167
AR03BTCX64R9Viking06030$ 0.0357
RT0603BRD0764R9LYAGEO06030$ 0.0319