XIAMEN FARATRONIC C822J183J60C350
| Manufacturer | XIAMEN FARATRONICAsian Brands |
| MPN | C822J183J60C350 |
| LCSC Part # | C401192 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | CAP FILM 18nF ±5% 630V TH |
| Datasheet | XIAMEN FARATRONIC C822J183J60C350 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 18nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 3
3 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1977 | $ 0.20 |
| 10+ | $ 0.1569 | $ 1.57 |
| 30+ | $ 0.1394 | $ 4.18 |
| 100+ | $ 0.1176 | $ 11.76 |
| 500+ | $ 0.1038 | $ 51.90 |
| 1,000+ | $ 0.098 | $ 98.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 18nF | |
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | XIAMEN FARATRONIC | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 18nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 630V | |
| Operating Temperature | -40℃~+105℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
C401192 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| ECCN | |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| C822J183J60C000 | XIAMEN FARATRONIC | Similar | Through Hole,P=15mm | 5 | $ 0.1967 | ||
| C822J183J60Q350 | XIAMEN FARATRONIC | Similar | Through Hole,P=15mm | 234 | $ 0.1734 | ||
| C823C183J60Q350 | XIAMEN FARATRONIC | Similar | Through Hole,P=15mm | 95 | $ 0.318 | ||
| C823C183J60C350 | XIAMEN FARATRONIC | Similar | Through Hole,P=15mm | 530 | $ 0.3601 | ||
| C822J183J60C350 | XIAMEN FARATRONIC | Similar | Through Hole,P=15mm | 16 | $ 0.2135 |



